
EXB-V8V683JV | |
|---|---|
DigiKey Part Number | Y4683TR-ND - Tape & Reel (TR) Y4683CT-ND - Cut Tape (CT) Y4683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V683JV |
Description | RES ARRAY 4 RES 68K OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 68k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.68600 | kr.6.86 |
| 25 | kr.0.57440 | kr.14.36 |
| 50 | kr.0.50640 | kr.25.32 |
| 100 | kr.0.44870 | kr.44.87 |
| 250 | kr.0.38408 | kr.96.02 |
| 500 | kr.0.34396 | kr.171.98 |
| 1.000 | kr.0.30967 | kr.309.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25362 | kr.1,268.10 |
| 10.000 | kr.0.23325 | kr.2,332.50 |
| 15.000 | kr.0.22279 | kr.3,341.85 |
| 25.000 | kr.0.21095 | kr.5,273.75 |
| 35.000 | kr.0.20390 | kr.7,136.50 |
| 50.000 | kr.0.19701 | kr.9,850.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

