12k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V123JV

DigiKey Part Number
Y4123TR-ND - Tape & Reel (TR)
Y4123CT-ND - Cut Tape (CT)
Y4123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V123JV
Description
RES ARRAY 4 RES 12K OHM 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
12k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.054
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.68600kr.6.86
25kr.0.57440kr.14.36
50kr.0.50640kr.25.32
100kr.0.44870kr.44.87
250kr.0.38408kr.96.02
500kr.0.34396kr.171.98
1.000kr.0.30967kr.309.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25362kr.1,268.10
10.000kr.0.23325kr.2,332.50
15.000kr.0.22279kr.3,341.85
25.000kr.0.21095kr.5,273.75
35.000kr.0.20390kr.7,136.50
50.000kr.0.19701kr.9,850.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250