
EXB-V4V561JV | |
|---|---|
DigiKey Part Number | Y2561TR-ND - Tape & Reel (TR) Y2561CT-ND - Cut Tape (CT) Y2561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V561JV |
Description | RES ARRAY 2 RES 560 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 560 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.73280 | kr.18.32 |
| 50 | kr.0.64800 | kr.32.40 |
| 100 | kr.0.57380 | kr.57.38 |
| 250 | kr.0.49324 | kr.123.31 |
| 500 | kr.0.44266 | kr.221.33 |
| 1.000 | kr.0.39955 | kr.399.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32925 | kr.1,646.25 |
| 10.000 | kr.0.30365 | kr.3,036.50 |
| 15.000 | kr.0.29049 | kr.4,357.35 |
| 25.000 | kr.0.27562 | kr.6,890.50 |
| 35.000 | kr.0.26675 | kr.9,336.25 |
| 50.000 | kr.0.25809 | kr.12,904.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

