
EXB-V4V270JV | |
|---|---|
DigiKey Part Number | Y2270TR-ND - Tape & Reel (TR) Y2270CT-ND - Cut Tape (CT) Y2270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V270JV |
Description | RES ARRAY 2 RES 27 OHM 0606 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 27 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.87800 | kr.8.78 |
| 25 | kr.0.74080 | kr.18.52 |
| 50 | kr.0.65520 | kr.32.76 |
| 100 | kr.0.58010 | kr.58.01 |
| 250 | kr.0.49868 | kr.124.67 |
| 500 | kr.0.44754 | kr.223.77 |
| 1.000 | kr.0.40396 | kr.403.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33288 | kr.1,664.40 |
| 10.000 | kr.0.30700 | kr.3,070.00 |
| 15.000 | kr.0.29370 | kr.4,405.50 |
| 25.000 | kr.0.27866 | kr.6,966.50 |
| 35.000 | kr.0.26969 | kr.9,439.15 |
| 50.000 | kr.0.26094 | kr.13,047.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

