Similar

EXB-V4V1R5JV | |
|---|---|
DigiKey Part Number | Y21R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-V4V1R5JV |
Description | RES ARRAY 2 RES 1.5 OHM 0606 |
Customer Reference | |
Detailed Description | 1.5 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606, Concave |
Circuit Type Isolated | Supplier Device Package 0606 |
Resistance (Ohms) 1.5 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-24V1R5JX | Panasonic Industry | 9.825 | Y51R5CT-ND | kr.0.76000 | Similar |


