33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U28330JX

DigiKey Part Number
P16170TR-ND - Tape & Reel (TR)
P16170CT-ND - Cut Tape (CT)
P16170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-U28330JX
Description
RES ARRAY 4 RES 33 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
33
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X083330JPCTS Resistor Products176.56360-741X083330JPCT-NDkr.0.63000Direct
RAVF104DJT33R0Stackpole Electronics Inc27.383RAVF104DJT33R0CT-NDkr.0.63000Direct
YC124-JR-0733RLYAGEO2.053YC124J-33CT-NDkr.0.63000Direct
RAVF104DFT33R0Stackpole Electronics Inc4.338738-RAVF104DFT33R0CT-NDkr.0.82000Upgrade
YC124-FR-0733RLYAGEO108.451YC124F-33CT-NDkr.1.27000Upgrade
In-Stock: 6.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.45000kr.4.50
25kr.0.38040kr.9.51
50kr.0.33340kr.16.67
100kr.0.29420kr.29.42
250kr.0.25080kr.62.70
500kr.0.22380kr.111.90
1.000kr.0.20066kr.200.66
5.000kr.0.15957kr.797.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14903kr.1,490.30
20.000kr.0.13737kr.2,747.40
30.000kr.0.13137kr.3,941.10
50.000kr.0.12459kr.6,229.50
70.000kr.0.12055kr.8,438.50
100.000kr.0.11661kr.11,661.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500