0.0 Ohm Jumper 100mW Power Per Element Isolated 4 Resistor Network/Array 2009, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-S8VR000

DigiKey Part Number
10-EXB-S8VR000TR-ND - Tape & Reel (TR)
10-EXB-S8VR000CT-ND - Cut Tape (CT)
10-EXB-S8VR000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-S8VR000
Description
RES ARRAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 100mW Power Per Element Isolated 4 Resistor Network/Array 2009, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
100mW
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2009, Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
2009
Resistance (Ohms)
0.0
Size / Dimension
0.200" L x 0.087" W (5.08mm x 2.20mm)
Tolerance
Jumper
Height - Seated (Max)
0.035" (0.90mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.77100kr.27.71
25kr.2.35840kr.58.96
50kr.2.09980kr.104.99
100kr.1.87980kr.187.98
250kr.1.63852kr.409.63
500kr.1.48736kr.743.68
1.000kr.1.35892kr.1,358.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.24254kr.3,106.35
5.000kr.1.15274kr.5,763.70
7.500kr.1.10662kr.8,299.65
12.500kr.1.05444kr.13,180.50
17.500kr.1.02336kr.17,908.80
25.000kr.0.99299kr.24,824.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750