
EXB-N8V510JX | |
|---|---|
DigiKey Part Number | Y10510TR-ND - Tape & Reel (TR) Y10510CT-ND - Cut Tape (CT) Y10510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V510JX |
Description | RES ARRAY 4 RES 51 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V510JX Models |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 51 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741C083510JP | CTS Resistor Products | 122.651 | 60-741C083510JPCT-ND | kr.0.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.46160 | kr.11.54 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.35950 | kr.35.95 |
| 250 | kr.0.30712 | kr.76.78 |
| 500 | kr.0.27440 | kr.137.20 |
| 1.000 | kr.0.24656 | kr.246.56 |
| 5.000 | kr.0.19698 | kr.984.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18437 | kr.1,843.70 |
| 20.000 | kr.0.17031 | kr.3,406.20 |
| 30.000 | kr.0.16309 | kr.4,892.70 |
| 50.000 | kr.0.15492 | kr.7,746.00 |
| 70.000 | kr.0.15004 | kr.10,502.80 |
| 100.000 | kr.0.14529 | kr.14,529.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

