100k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V104JX

DigiKey Part Number
Y10104TR-ND - Tape & Reel (TR)
Y10104CT-ND - Cut Tape (CT)
Y10104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V104JX
Description
RES ARRAY 4 RES 100K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V104JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Concave, Long Side Terminals
Resistance (Ohms)
100k
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.55200kr.5.52
25kr.0.46160kr.11.54
50kr.0.40700kr.20.35
100kr.0.35950kr.35.95
250kr.0.30712kr.76.78
500kr.0.27440kr.137.20
1.000kr.0.24656kr.246.56
5.000kr.0.19698kr.984.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18437kr.1,843.70
20.000kr.0.17031kr.3,406.20
30.000kr.0.16309kr.4,892.70
50.000kr.0.15492kr.7,746.00
70.000kr.0.15004kr.10,502.80
100.000kr.0.14529kr.14,529.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250