
EXB-E10C104J | |
|---|---|
DigiKey Part Number | U8104TR-ND - Tape & Reel (TR) U8104CT-ND - Cut Tape (CT) U8104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C104J |
Description | RES ARRAY 8 RES 100K OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C104J Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1608, Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1608 |
Resistance (Ohms) 100k | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.75000 | kr.43.75 |
| 50 | kr.1.55460 | kr.77.73 |
| 100 | kr.1.38780 | kr.138.78 |
| 250 | kr.1.20536 | kr.301.34 |
| 500 | kr.1.09074 | kr.545.37 |
| 1.000 | kr.0.99341 | kr.993.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85715 | kr.3,428.60 |
| 8.000 | kr.0.79624 | kr.6,369.92 |
| 12.000 | kr.0.76495 | kr.9,179.40 |
| 20.000 | kr.0.72956 | kr.14,591.20 |
| 28.000 | kr.0.70848 | kr.19,837.44 |
| 40.000 | kr.0.68788 | kr.27,515.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

