39k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-D10C393J

DigiKey Part Number
U9393TR-ND - Tape & Reel (TR)
U9393CT-ND - Cut Tape (CT)
U9393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-D10C393J
Description
RES ARRAY 8 RES 39K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-D10C393J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
39k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.46200kr.34.62
25kr.2.95200kr.73.80
50kr.2.63240kr.131.62
100kr.2.36170kr.236.17
250kr.2.06432kr.516.08
500kr.1.87816kr.939.08
1.000kr.1.71998kr.1,719.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.46715kr.7,335.75
10.000kr.1.37327kr.13,732.70
15.000kr.1.32506kr.19,875.90
25.000kr.1.27053kr.31,763.25
35.000kr.1.23805kr.43,331.75
50.000kr.1.20632kr.60,316.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250