
EXB-D10C183J | |
|---|---|
DigiKey Part Number | U9183TR-ND - Tape & Reel (TR) U9183CT-ND - Cut Tape (CT) U9183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C183J |
Description | RES ARRAY 8 RES 18K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C183J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 18k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.46715 | kr.7,335.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.53100 | kr.35.31 |
| 25 | kr.3.01040 | kr.75.26 |
| 50 | kr.2.68560 | kr.134.28 |
| 100 | kr.2.40860 | kr.240.86 |
| 250 | kr.2.10564 | kr.526.41 |
| 500 | kr.1.91570 | kr.957.85 |
| 1.000 | kr.1.75440 | kr.1,754.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.46200 | kr.34.62 |
| 25 | kr.2.81480 | kr.70.37 |
| 50 | kr.2.41940 | kr.120.97 |
| 100 | kr.2.09090 | kr.209.09 |
| 250 | kr.1.73816 | kr.434.54 |
| 500 | kr.1.52186 | kr.760.93 |
| 1.000 | kr.1.34091 | kr.1,340.91 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

