
EXB-38V470JV | |
|---|---|
DigiKey Part Number | Y9470TR-ND - Tape & Reel (TR) Y9470CT-ND - Cut Tape (CT) Y9470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V470JV |
Description | RES ARRAY 4 RES 47 OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V470JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 47 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DJT47R0 | Stackpole Electronics Inc | 5.293 | RAVF164DJT47R0CT-ND | kr.0.64000 | Direct |
| CAY16-470J4LF | Bourns Inc. | 4.704 | CAY16-470J4LFCT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35900 | kr.3.59 |
| 25 | kr.0.29760 | kr.7.44 |
| 50 | kr.0.26160 | kr.13.08 |
| 100 | kr.0.23080 | kr.23.08 |
| 250 | kr.0.19616 | kr.49.04 |
| 500 | kr.0.17460 | kr.87.30 |
| 1.000 | kr.0.15621 | kr.156.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12593 | kr.629.65 |
| 10.000 | kr.0.11500 | kr.1,150.00 |
| 15.000 | kr.0.10938 | kr.1,640.70 |
| 25.000 | kr.0.10302 | kr.2,575.50 |
| 35.000 | kr.0.09923 | kr.3,473.05 |
| 50.000 | kr.0.09553 | kr.4,776.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




