
EXB-38V122JV | |
|---|---|
DigiKey Part Number | Y9122TR-ND - Tape & Reel (TR) Y9122CT-ND - Cut Tape (CT) Y9122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V122JV |
Description | RES ARRAY 4 RES 1.2K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V122JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1.2k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22820 | kr.22.82 |
| 250 | kr.0.19400 | kr.48.50 |
| 500 | kr.0.17270 | kr.86.35 |
| 1.000 | kr.0.15451 | kr.154.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12456 | kr.622.80 |
| 10.000 | kr.0.11374 | kr.1,137.40 |
| 15.000 | kr.0.10818 | kr.1,622.70 |
| 25.000 | kr.0.10190 | kr.2,547.50 |
| 35.000 | kr.0.09815 | kr.3,435.25 |
| 50.000 | kr.0.09449 | kr.4,724.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



