120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V121JV

DigiKey Part Number
Y9121TR-ND - Tape & Reel (TR)
Y9121CT-ND - Cut Tape (CT)
Y9121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V121JV
Description
RES ARRAY 4 RES 120 OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V121JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
120
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
25kr.0.29400kr.7.35
50kr.0.25860kr.12.93
100kr.0.22820kr.22.82
250kr.0.19400kr.48.50
500kr.0.17270kr.86.35
1.000kr.0.15451kr.154.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12456kr.622.80
10.000kr.0.11374kr.1,137.40
15.000kr.0.10818kr.1,622.70
25.000kr.0.10190kr.2,547.50
35.000kr.0.09815kr.3,435.25
50.000kr.0.09449kr.4,724.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750