22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-34V220JV

DigiKey Part Number
Y8220TR-ND - Tape & Reel (TR)
Y8220CT-ND - Cut Tape (CT)
Y8220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-34V220JV
Description
RES ARRAY 2 RES 22 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-34V220JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0606, Convex
Resistance (Ohms)
22
Supplier Device Package
0606
Tolerance
±5%
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Number of Resistors
2
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328.110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59000kr.5.90
25kr.0.49200kr.12.30
50kr.0.43360kr.21.68
100kr.0.38290kr.38.29
250kr.0.32764kr.81.91
500kr.0.29278kr.146.39
1.000kr.0.26330kr.263.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21488kr.1,074.40
10.000kr.0.19731kr.1,973.10
15.000kr.0.18828kr.2,824.20
25.000kr.0.17807kr.4,451.75
35.000kr.0.17199kr.6,019.65
50.000kr.0.16604kr.8,302.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750