82 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HV820JV

DigiKey Part Number
Y1820TR-ND - Tape & Reel (TR)
Y1820CT-ND - Cut Tape (CT)
Y1820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV820JV
Description
RES ARRAY 8 RES 82 OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
82
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.046
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.78600kr.7.86
25kr.0.66200kr.16.55
50kr.0.58320kr.29.16
100kr.0.51670kr.51.67
250kr.0.44328kr.110.82
500kr.0.39726kr.198.63
1.000kr.0.35827kr.358.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29448kr.1,472.40
10.000kr.0.27128kr.2,712.80
15.000kr.0.25935kr.3,890.25
25.000kr.0.24586kr.6,146.50
35.000kr.0.23783kr.8,324.05
50.000kr.0.22997kr.11,498.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750