
EXB-2HV564JV | |
|---|---|
DigiKey Part Number | Y1564TR-ND - Tape & Reel (TR) Y1564CT-ND - Cut Tape (CT) Y1564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV564JV |
Description | RES ARRAY 8 RES 560K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 560k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.16700 | kr.11.67 |
| 25 | kr.0.98640 | kr.24.66 |
| 50 | kr.0.87240 | kr.43.62 |
| 100 | kr.0.77470 | kr.77.47 |
| 250 | kr.0.66824 | kr.167.06 |
| 500 | kr.0.60128 | kr.300.64 |
| 1.000 | kr.0.54442 | kr.544.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29448 | kr.1,472.40 |
| 10.000 | kr.0.27128 | kr.2,712.80 |
| 15.000 | kr.0.25935 | kr.3,890.25 |
| 25.000 | kr.0.24586 | kr.6,146.50 |
| 35.000 | kr.0.23783 | kr.8,324.05 |
| 50.000 | kr.0.22997 | kr.11,498.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

