
EXB-2HV560JV | |
|---|---|
DigiKey Part Number | Y1560TR-ND - Tape & Reel (TR) Y1560CT-ND - Cut Tape (CT) Y1560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV560JV |
Description | RES ARRAY 8 RES 56 OHM 1506 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV560JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 56 | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.79500 | kr.7.95 |
| 25 | kr.0.66920 | kr.16.73 |
| 50 | kr.0.58980 | kr.29.49 |
| 100 | kr.0.52240 | kr.52.24 |
| 250 | kr.0.44820 | kr.112.05 |
| 500 | kr.0.40166 | kr.200.83 |
| 1.000 | kr.0.36223 | kr.362.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29773 | kr.1,488.65 |
| 10.000 | kr.0.27427 | kr.2,742.70 |
| 15.000 | kr.0.26222 | kr.3,933.30 |
| 25.000 | kr.0.24858 | kr.6,214.50 |
| 35.000 | kr.0.24045 | kr.8,415.75 |
| 50.000 | kr.0.23251 | kr.11,625.50 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |



