
EXB-2HV154JV | |
|---|---|
DigiKey Part Number | Y1154TR-ND - Tape & Reel (TR) Y1154CT-ND - Cut Tape (CT) Y1154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV154JV |
Description | RES ARRAY 8 RES 150K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 150k | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78600 | kr.7.86 |
| 25 | kr.0.66200 | kr.16.55 |
| 50 | kr.0.58320 | kr.29.16 |
| 100 | kr.0.51670 | kr.51.67 |
| 250 | kr.0.44328 | kr.110.82 |
| 500 | kr.0.39726 | kr.198.63 |
| 1.000 | kr.0.35827 | kr.358.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29448 | kr.1,472.40 |
| 10.000 | kr.0.27128 | kr.2,712.80 |
| 15.000 | kr.0.25935 | kr.3,890.25 |
| 25.000 | kr.0.24586 | kr.6,146.50 |
| 35.000 | kr.0.23783 | kr.8,324.05 |
| 50.000 | kr.0.22997 | kr.11,498.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

