
EXB-28V7R5JX | |
|---|---|
DigiKey Part Number | Y77R5TR-ND - Tape & Reel (TR) Y77R5CT-ND - Cut Tape (CT) Y77R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V7R5JX |
Description | RES ARRAY 4 RES 7.5 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 7.5 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.35760 | kr.8.94 |
| 50 | kr.0.31440 | kr.15.72 |
| 100 | kr.0.27710 | kr.27.71 |
| 250 | kr.0.23612 | kr.59.03 |
| 500 | kr.0.21048 | kr.105.24 |
| 1.000 | kr.0.18862 | kr.188.62 |
| 5.000 | kr.0.14978 | kr.748.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13979 | kr.1,397.90 |
| 20.000 | kr.0.12877 | kr.2,575.40 |
| 30.000 | kr.0.12310 | kr.3,693.00 |
| 50.000 | kr.0.11670 | kr.5,835.00 |
| 70.000 | kr.0.11288 | kr.7,901.60 |
| 100.000 | kr.0.10915 | kr.10,915.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

