22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V223JX

DigiKey Part Number
Y7223TR-ND - Tape & Reel (TR)
Y7223CT-ND - Cut Tape (CT)
Y7223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V223JX
Description
RES ARRAY 4 RES 22K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V223JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
22k
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DJT22K0Stackpole Electronics Inc1.055738-RAVF104DJT22K0CT-NDkr.0.63000Upgrade
In-Stock: 92.171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.22560kr.5.64
50kr.0.19660kr.9.83
100kr.0.17310kr.17.31
250kr.0.14660kr.36.65
500kr.0.13022kr.65.11
1.000kr.0.11621kr.116.21
5.000kr.0.09127kr.456.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08476kr.847.60
20.000kr.0.07768kr.1,553.60
30.000kr.0.07404kr.2,221.20
50.000kr.0.06993kr.3,496.50
70.000kr.0.06747kr.4,722.90
100.000kr.0.06508kr.6,508.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750