11k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V113JX

DigiKey Part Number
Y7113TR-ND - Tape & Reel (TR)
Y7113CT-ND - Cut Tape (CT)
Y7113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V113JX
Description
RES ARRAY 4 RES 11K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
11k
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.925
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.07768kr.1,553.60
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.74200kr.7.42
25kr.0.62400kr.15.60
50kr.0.54900kr.27.45
100kr.0.48630kr.48.63
250kr.0.41692kr.104.23
500kr.0.37356kr.186.78
1.000kr.0.33653kr.336.53
5.000kr.0.27069kr.1,353.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.86900kr.8.69
25kr.0.69480kr.17.37
50kr.0.59080kr.29.54
100kr.0.50400kr.50.40
250kr.0.41212kr.103.03
500kr.0.35580kr.177.90
1.000kr.0.30882kr.308.82
5.000kr.0.22745kr.1,137.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500