
EXB-28N390JX | |
|---|---|
DigiKey Part Number | P16163TR-ND - Tape & Reel (TR) P16163CT-ND - Cut Tape (CT) P16163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28N390JX |
Description | RES ARRAY 4 RES 39 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 39 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19970 | kr.19.97 |
| 250 | kr.0.16964 | kr.42.41 |
| 500 | kr.0.15090 | kr.75.45 |
| 1.000 | kr.0.13485 | kr.134.85 |
| 5.000 | kr.0.10627 | kr.531.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09884 | kr.988.40 |
| 20.000 | kr.0.09073 | kr.1,814.60 |
| 30.000 | kr.0.08656 | kr.2,596.80 |
| 50.000 | kr.0.08184 | kr.4,092.00 |
| 70.000 | kr.0.07903 | kr.5,532.10 |
| 100.000 | kr.0.07628 | kr.7,628.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

