
EXB-24V330JX | |
|---|---|
DigiKey Part Number | Y5330TR-ND - Tape & Reel (TR) Y5330CT-ND - Cut Tape (CT) Y5330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V330JX |
Description | RES ARRAY 2 RES 33 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V330JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 33 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043330JP | CTS Resistor Products | 29.027 | 60-741X043330JPCT-ND | kr.0.08000 | Direct |
| RAVF102DJT33R0 | Stackpole Electronics Inc | 10.000 | 738-RAVF102DJT33R0CT-ND | kr.0.08000 | Direct |
| YC122-JR-0733RL | YAGEO | 10.005 | 13-YC122-JR-0733RLCT-ND | kr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.27120 | kr.6.78 |
| 50 | kr.0.23840 | kr.11.92 |
| 100 | kr.0.20990 | kr.20.99 |
| 250 | kr.0.17852 | kr.44.63 |
| 500 | kr.0.15876 | kr.79.38 |
| 1.000 | kr.0.14195 | kr.141.95 |
| 5.000 | kr.0.11196 | kr.559.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10419 | kr.1,041.90 |
| 20.000 | kr.0.09569 | kr.1,913.80 |
| 30.000 | kr.0.09132 | kr.2,739.60 |
| 50.000 | kr.0.08638 | kr.4,319.00 |
| 70.000 | kr.0.08343 | kr.5,840.10 |
| 100.000 | kr.0.08055 | kr.8,055.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



