
EXB-24V2R2JX | |
|---|---|
DigiKey Part Number | Y52R2TR-ND - Tape & Reel (TR) Y52R2CT-ND - Cut Tape (CT) Y52R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V2R2JX |
Description | RES ARRAY 2 RES 2.2 OHM 0404 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 2.2 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32700 | kr.3.27 |
| 25 | kr.0.27440 | kr.6.86 |
| 50 | kr.0.24100 | kr.12.05 |
| 100 | kr.0.21220 | kr.21.22 |
| 250 | kr.0.18052 | kr.45.13 |
| 500 | kr.0.16050 | kr.80.25 |
| 1.000 | kr.0.14352 | kr.143.52 |
| 5.000 | kr.0.11320 | kr.566.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10534 | kr.1,053.40 |
| 20.000 | kr.0.09675 | kr.1,935.00 |
| 30.000 | kr.0.09233 | kr.2,769.90 |
| 50.000 | kr.0.08733 | kr.4,366.50 |
| 70.000 | kr.0.08435 | kr.5,904.50 |
| 100.000 | kr.0.08144 | kr.8,144.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

