22 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-18V220JX

DigiKey Part Number
Y6220TR-ND - Tape & Reel (TR)
Y6220CT-ND - Cut Tape (CT)
Y6220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-18V220JX
Description
RES ARRAY 4 RES 22 OHM 0502
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-18V220JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
31mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0502 (1406 Metric), Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
0502
Resistance (Ohms)
22
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.00200kr.10.02
25kr.0.84720kr.21.18
50kr.0.74820kr.37.41
100kr.0.66380kr.66.38
250kr.0.57112kr.142.78
500kr.0.51316kr.256.58
1.000kr.0.46390kr.463.90
5.000kr.0.37613kr.1,880.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35436kr.3,543.60
20.000kr.0.32949kr.6,589.80
30.000kr.0.31671kr.9,501.30
50.000kr.0.30225kr.15,112.50
70.000kr.0.29364kr.20,554.80
100.000kr.0.28523kr.28,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750