150 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-14V151JX

DigiKey Part Number
Y3151TR-ND - Tape & Reel (TR)
Y3151CT-ND - Cut Tape (CT)
Y3151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-14V151JX
Description
RES ARRAY 2 RES 150 OHM 0302
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
31mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
0302
Resistance (Ohms)
150
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
2
Base Product Number
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.06500kr.10.65
25kr.0.89760kr.22.44
50kr.0.79380kr.39.69
100kr.0.70440kr.70.44
250kr.0.60660kr.151.65
500kr.0.54536kr.272.68
1.000kr.0.49332kr.493.32
5.000kr.0.40052kr.2,002.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37759kr.3,775.90
20.000kr.0.35131kr.7,026.20
30.000kr.0.33780kr.10,134.00
50.000kr.0.32253kr.16,126.50
70.000kr.0.31343kr.21,940.10
100.000kr.0.30454kr.30,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250