
EX-23 | |
|---|---|
DigiKey Part Number | 1110-2174-ND |
Manufacturer | |
Manufacturer Product Number | EX-23 |
Description | SENSOR THRU-BEAM 200CM NPN DO/LO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.7" (200cm) 6.6' NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 78.7" (200cm) 6.6' | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.869.85000 | kr.869.85 |
| Unit Price without VAT: | kr.869.85000 |
|---|---|
| Unit Price with VAT: | kr.1,087.31250 |


