Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-13A-PN

DigiKey Part Number
1110-1849-ND
Manufacturer
Manufacturer Product Number
EX-13A-PN
Description
SENSOR THROUGH-BEAM 500MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector/Light-ON
Series
Light Source
Red LED
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
19.685" (500mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.637.17000kr.637.17
Manufacturers Standard Package
Unit Price without VAT:kr.637.17000
Unit Price with VAT:kr.796.46250