
EVQ-V6B00909B | |
|---|---|
DigiKey Part Number | P15484-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-V6B00909B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 9 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 20mm Open Center |
Manufacturer Panasonic Industry | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Obsolete | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 5 | kr.14.92400 | kr.74.62 |
| 10 | kr.13.98000 | kr.139.80 |
| 25 | kr.12.81960 | kr.320.49 |
| 50 | kr.12.00540 | kr.600.27 |
| 100 | kr.11.24020 | kr.1,124.02 |
| 250 | kr.10.30096 | kr.2,575.24 |
| 500 | kr.9.63984 | kr.4,819.92 |
| 1.000 | kr.9.01840 | kr.9,018.40 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |

