



EVQ-Q2Y02W | |
|---|---|
DigiKey Part Number | P12960STR-ND - Tape & Reel (TR) P12960SCT-ND - Cut Tape (CT) P12960SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2Y02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2Y02W Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.46100 | kr.14.61 |
| 25 | kr.1.36920 | kr.34.23 |
| 100 | kr.1.22880 | kr.122.88 |
| 250 | kr.1.13920 | kr.284.80 |
| 500 | kr.1.07496 | kr.537.48 |
| 1.000 | kr.1.01470 | kr.1,014.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96798 | kr.1,935.96 |
| 4.000 | kr.0.91649 | kr.3,665.96 |
| 6.000 | kr.0.88867 | kr.5,332.02 |
| 10.000 | kr.0.85602 | kr.8,560.20 |
| 14.000 | kr.0.83596 | kr.11,703.44 |
| 20.000 | kr.0.81592 | kr.16,318.40 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |


