
EVQ-Q2S01W | |
|---|---|
DigiKey Part Number | P12950STR-ND - Tape & Reel (TR) P12950SCT-ND - Cut Tape (CT) P12950SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2S01W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2S01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.35440 | kr.33.86 |
| 100 | kr.1.21470 | kr.121.47 |
| 250 | kr.1.12624 | kr.281.56 |
| 500 | kr.1.06272 | kr.531.36 |
| 1.000 | kr.1.00318 | kr.1,003.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90648 | kr.3,625.92 |
| 8.000 | kr.0.86045 | kr.6,883.60 |
| 12.000 | kr.0.83578 | kr.10,029.36 |
| 20.000 | kr.0.80701 | kr.16,140.20 |
| 28.000 | kr.0.78944 | kr.22,104.32 |
| 40.000 | kr.0.77196 | kr.30,878.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

