Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PVW05K

DigiKey Part Number
P15508CT-ND - Cut Tape (CT)
P15508TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVQ-PVW05K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Cut Tape (CT)
Tape & Box (TB)
Outline
6.10mm x 6.00mm
Part Status
Last Time Buy
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
350gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
1.30mm
Actuator Type
Standard
Mechanical Life
30,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVP-ASJC1APanasonic Industry3.091P124376CT-NDkr.3.61000MFR Recommended
TL59AF100QE-Switch8.922EG4378CT-NDkr.1.90000Similar
TL59AF160QE-Switch4.279EG2533CT-NDkr.1.90000Similar
TL59AF260Q-KRE-Switch15.446141-TL59AF260Q-KRCT-NDkr.2.28000Similar
TL59BF160QE-Switch1.240141-TL59BF160QCT-NDkr.2.35000Similar
In-Stock: 4.301
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.10700kr.31.07
25kr.2.89600kr.72.40
100kr.2.58610kr.258.61
250kr.2.39524kr.598.81
500kr.2.26122kr.1,130.61
1.000kr.2.13709kr.2,137.09
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.2.00925kr.5,023.13
5.000kr.1.90937kr.9,546.85
7.500kr.1.85599kr.13,919.93
12.500kr.1.79391kr.22,423.88
17.500kr.1.75606kr.30,731.05
25.000kr.1.71847kr.42,961.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250