

EVQ-PUK02K | |
|---|---|
DigiKey Part Number | P10852STR-ND - Tape & Reel (TR) P10852SCT-ND - Cut Tape (CT) P10852SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PUK02K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style J Lead |
Series | Outline 5.50mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.30mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.16400 | kr.31.64 |
| 25 | kr.2.94680 | kr.73.67 |
| 100 | kr.2.63170 | kr.263.17 |
| 250 | kr.2.43784 | kr.609.46 |
| 500 | kr.2.30142 | kr.1,150.71 |
| 1.000 | kr.2.17519 | kr.2,175.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.97516 | kr.7,900.64 |
| 8.000 | kr.1.88118 | kr.15,049.44 |
| 12.000 | kr.1.83121 | kr.21,974.52 |
| 20.000 | kr.1.77333 | kr.35,466.60 |
| 28.000 | kr.1.73815 | kr.48,668.20 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |





