Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PT5A15

DigiKey Part Number
P122434TR-ND - Tape & Reel (TR)
P122434CT-ND - Cut Tape (CT)
P122434DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-PT5A15
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
4.90mm x 4.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
102gf
Circuit
SPST-NO
Features
Push Plate
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
2,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
1.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-PLDA15Panasonic Industry22.068P8045SCT-NDkr.3.61000Parametric Equivalent
In-Stock: 3.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.61800kr.26.18
25kr.2.44200kr.61.05
100kr.2.18410kr.218.41
250kr.2.02324kr.505.81
500kr.1.90960kr.954.80
1.000kr.1.80417kr.1,804.17
2.500kr.1.67840kr.4,196.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.60962kr.8,048.10
10.000kr.1.53332kr.15,333.20
15.000kr.1.49279kr.22,391.85
25.000kr.1.44583kr.36,145.75
35.000kr.1.41731kr.49,605.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000