

EVQ-PLFA08 | |
|---|---|
DigiKey Part Number | P12275STR-ND - Tape & Reel (TR) P12275SCT-ND - Cut Tape (CT) P12275SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PLFA08 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.90mm x 4.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.57200 | kr.25.72 |
| 25 | kr.2.40240 | kr.60.06 |
| 100 | kr.2.14700 | kr.214.70 |
| 250 | kr.1.98892 | kr.497.23 |
| 500 | kr.1.87730 | kr.938.65 |
| 1.000 | kr.1.77359 | kr.1,773.59 |
| 2.500 | kr.1.64976 | kr.4,124.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.58193 | kr.7,909.65 |
| 10.000 | kr.1.50674 | kr.15,067.40 |
| 15.000 | kr.1.46677 | kr.22,001.55 |
| 25.000 | kr.1.42046 | kr.35,511.50 |
| 35.000 | kr.1.39233 | kr.48,731.55 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

