Direct
Similar
Similar
Similar
Similar
Similar
Similar

EVQ-PF108K | |
|---|---|
DigiKey Part Number | P10884S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PF108K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PF108K Models |
Category | Actuator Length, Right Angle 8.35mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 7.10mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 130gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645VL83-2 LFS | C&K | 20.629 | CKN9123-ND | kr.2.79000 | Direct |
| 1-1825027-1 | TE Connectivity ALCOSWITCH Switches | 20.044 | 450-1658-ND | kr.1.78000 | Similar |
| TL1105VF160Q94V0 | E-Switch | 0 | 141-TL1105VF160Q94V0-ND | kr.0.77515 | Similar |
| TL1105VF160QSSDOME | E-Switch | 7.749 | EG6013-ND | kr.2.16000 | Similar |
| TL58VF100Q | E-Switch | 1.375 | EG4590CT-ND | kr.2.16000 | Similar |








