EVQ-PF106K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 19.697
Unit Price: kr.1.27000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.0.77515
Datasheet

Similar


E-Switch
In Stock: 13.929
Unit Price: kr.2.16000
Datasheet

Similar


E-Switch
In Stock: 1.375
Unit Price: kr.2.16000
Datasheet

Similar


E-Switch
In Stock: 174
Unit Price: kr.2.16000
Datasheet

Similar


E-Switch
In Stock: 1.807
Unit Price: kr.8.50000
Datasheet
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PF106K

DigiKey Part Number
P10883S-ND
Manufacturer
Manufacturer Product Number
EVQ-PF106K
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PF106K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
5.85mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
7.50mm x 7.10mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
130gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS645VL58-2 LFSC&K0CKN9116-NDkr.2.66000Direct
1825027-8TE Connectivity ALCOSWITCH Switches19.697450-1657-NDkr.1.27000Similar
TL1105VF160Q94V0E-Switch0141-TL1105VF160Q94V0-NDkr.0.77515Similar
TL1105VF160QSSDOMEE-Switch13.929EG6013-NDkr.2.16000Similar
TL58VF100QE-Switch1.375EG4590CT-NDkr.2.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes