EVQ-PF103M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


C&K
In Stock: 18.137
Unit Price: kr.2.41000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 31.582
Unit Price: kr.1.52000
Datasheet

Similar


APEM Inc.
In Stock: 1.629
Unit Price: kr.2.85000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.0.77515
Datasheet

Similar


E-Switch
In Stock: 13.929
Unit Price: kr.2.16000
Datasheet

Similar


E-Switch
In Stock: 17.674
Unit Price: kr.2.35000
Datasheet

Similar


E-Switch
In Stock: 776
Unit Price: kr.2.16000
Datasheet

Similar


E-Switch
In Stock: 174
Unit Price: kr.2.16000
Datasheet

Similar


E-Switch
In Stock: 2.327
Unit Price: kr.8.50000
Datasheet
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PF103M

DigiKey Part Number
P10881S-ND
Manufacturer
Manufacturer Product Number
EVQ-PF103M
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PF103M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.15mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 7.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes