Direct
Similar
Similar
Similar
Similar

EVQ-PAC05R | |
|---|---|
DigiKey Part Number | P8010S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PAC05R |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PAC05R Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS645SL50-2 LFS | C&K | 129.110 | CKN9092-ND | kr.0.21000 | Direct |
| 95C06B2T | Grayhill Inc. | 0 | 95C06B2T-ND | kr.0.28050 | Similar |
| 95C06B3T | Grayhill Inc. | 0 | 95C06B3T-ND | kr.0.23919 | Similar |
| 95C06B4T | Grayhill Inc. | 0 | 95C06B4T-ND | kr.0.26678 | Similar |
| 95C06B6T | Grayhill Inc. | 0 | 95C06B6T-ND | kr.0.30779 | Similar |









