Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P7K01P

DigiKey Part Number
P16768TR-ND - Tape & Reel (TR)
P16768CT-ND - Cut Tape (CT)
P16768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P7K01P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P7K01P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
J Lead
Series
Outline
4.30mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Switch Travel
0.20mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Rectangular Button
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVQ-P7K01KPanasonic Industry477P12282SCT-NDkr.2.73000Parametric Equivalent
In-Stock: 4.676
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.61700kr.16.17
25kr.1.51160kr.37.79
100kr.1.35550kr.135.55
250kr.1.25660kr.314.15
500kr.1.18584kr.592.92
1.000kr.1.11952kr.1,119.52
2.500kr.1.03963kr.2,599.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99520kr.4,976.00
10.000kr.0.94600kr.9,460.00
15.000kr.0.91972kr.13,795.80
25.000kr.0.88917kr.22,229.25
35.000kr.0.87055kr.30,469.25
50.000kr.0.85207kr.42,603.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000