Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
EVQ-P7A01P
EVQ-P7A01P

EVQ-P7A01P

DigiKey Part Number
P16763TR-ND - Tape & Reel (TR)
P16763CT-ND - Cut Tape (CT)
P16763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P7A01P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P7A01P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
4.70mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
220gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Switch Travel
0.20mm
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
100,000 Cycles
Actuator Type
Rectangular Button
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.57200kr.15.72
25kr.1.46840kr.36.71
100kr.1.31620kr.131.62
250kr.1.22008kr.305.02
500kr.1.15148kr.575.74
1.000kr.1.08699kr.1,086.99
2.500kr.1.00933kr.2,523.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.96611kr.4,830.55
10.000kr.0.91822kr.9,182.20
15.000kr.0.89264kr.13,389.60
25.000kr.0.86289kr.21,572.25
35.000kr.0.84476kr.29,566.60
50.000kr.0.82676kr.41,338.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500