Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P6YB55

DigiKey Part Number
P14169TR-ND - Tape & Reel (TR)
P14169CT-ND - Cut Tape (CT)
P14169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P6YB55
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
4.10mm x 4.10mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
240gf
Circuit
SPST-NO
Ingress Protection
Dust Proof
Switch Function
Off-Mom
Features
Push Plate
Contact Rating @ Voltage
0.02A @ 15VDC
Operating Temperature
-20°C ~ 70°C
Actuator Type
Standard
Switch Travel
0.20mm
Mounting Type
Mechanical Life
500,000 Cycles
Actuator Height off PCB, Vertical
0.58mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.15600kr.21.56
25kr.2.01600kr.50.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.28200kr.22.82
25kr.2.10480kr.52.62
100kr.1.85510kr.185.51
250kr.1.70572kr.426.43
500kr.1.59970kr.799.85
1.000kr.1.49935kr.1,499.35
2.500kr.1.37472kr.3,436.80
5.000kr.1.28617kr.6,430.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750