Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P3401P

DigiKey Part Number
P16762TR-ND - Tape & Reel (TR)
P16762CT-ND - Cut Tape (CT)
P16762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P3401P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P3401P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.70mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
220gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.64800kr.16.48
25kr.1.54200kr.38.55
100kr.1.38210kr.138.21
250kr.1.28092kr.320.23
500kr.1.20866kr.604.33
1.000kr.1.14114kr.1,141.14
2.500kr.1.05980kr.2,649.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01458kr.5,072.90
10.000kr.0.96449kr.9,644.90
15.000kr.0.93775kr.14,066.25
25.000kr.0.90666kr.22,666.50
35.000kr.0.88772kr.31,070.20
50.000kr.0.86892kr.43,446.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500