
EVQ-P2P02W | |
|---|---|
DigiKey Part Number | P12291STR-ND - Tape & Reel (TR) P12291SCT-ND - Cut Tape (CT) P12291SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2P02W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2P02W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.50100 | kr.45.01 |
| 25 | kr.4.18960 | kr.104.74 |
| 100 | kr.3.73740 | kr.373.74 |
| 250 | kr.3.46164 | kr.865.41 |
| 500 | kr.3.26966 | kr.1,634.83 |
| 1.000 | kr.3.09303 | kr.3,093.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.81615 | kr.11,264.60 |
| 8.000 | kr.2.68669 | kr.21,493.52 |
| 12.000 | kr.2.61809 | kr.31,417.08 |
| 20.000 | kr.2.53882 | kr.50,776.40 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

