
EVQ-P2002M | |
|---|---|
DigiKey Part Number | P12296STR-ND - Tape & Reel (TR) P12296SCT-ND - Cut Tape (CT) P12296SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2002M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2002M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.95000 | kr.39.50 |
| 25 | kr.3.67720 | kr.91.93 |
| 100 | kr.3.28160 | kr.328.16 |
| 250 | kr.3.03940 | kr.759.85 |
| 500 | kr.2.87012 | kr.1,435.06 |
| 1.000 | kr.2.71415 | kr.2,714.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.37756 | kr.9,510.24 |
| 8.000 | kr.2.26641 | kr.18,131.28 |
| 12.000 | kr.2.20743 | kr.26,489.16 |
| 20.000 | kr.2.13918 | kr.42,783.60 |
| 28.000 | kr.2.09776 | kr.58,737.28 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

