
EVQ-9P701P | |
|---|---|
DigiKey Part Number | P19095TR-ND - Tape & Reel (TR) P19095CT-ND - Cut Tape (CT) P19095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-9P701P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-9P701P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.64800 | kr.16.48 |
| 25 | kr.1.54200 | kr.38.55 |
| 100 | kr.1.38210 | kr.138.21 |
| 250 | kr.1.28092 | kr.320.23 |
| 500 | kr.1.20866 | kr.604.33 |
| 1.000 | kr.1.14114 | kr.1,141.14 |
| 2.500 | kr.1.05980 | kr.2,649.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.01458 | kr.5,072.90 |
| 10.000 | kr.0.96449 | kr.9,644.90 |
| 15.000 | kr.0.93775 | kr.14,066.25 |
| 25.000 | kr.0.90666 | kr.22,666.50 |
| 35.000 | kr.0.88772 | kr.31,070.20 |
| 50.000 | kr.0.86892 | kr.43,446.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |











