Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-7Q202W

DigiKey Part Number
P124396TR-ND - Tape & Reel (TR)
P124396CT-ND - Cut Tape (CT)
P124396DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-7Q202W
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.50mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
80gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.20mm
Actuator Type
Standard
Mechanical Life
2,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
2.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.27000kr.22.70
100kr.1.63000kr.163.00
500kr.1.34104kr.670.52
1.000kr.1.24594kr.1,245.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14263kr.2,285.26
4.000kr.1.07525kr.4,301.00
6.000kr.1.04067kr.6,244.02
10.000kr.1.00161kr.10,016.10
14.000kr.0.97836kr.13,697.04
20.000kr.0.95569kr.19,113.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500