
EVQ-6Q202W | |
|---|---|
DigiKey Part Number | P124393TR-ND - Tape & Reel (TR) P124393CT-ND - Cut Tape (CT) P124393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-6Q202W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 80gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.27000 | kr.22.70 |
| 100 | kr.1.63000 | kr.163.00 |
| 500 | kr.1.34104 | kr.670.52 |
| 1.000 | kr.1.24594 | kr.1,245.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.14263 | kr.2,285.26 |
| 4.000 | kr.1.07525 | kr.4,301.00 |
| 6.000 | kr.1.04067 | kr.6,244.02 |
| 10.000 | kr.1.00161 | kr.10,016.10 |
| 14.000 | kr.0.97836 | kr.13,697.04 |
| 20.000 | kr.0.95569 | kr.19,113.80 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


